The AVX CCR05CX1R2CM is a 1.2pF ceramic capacitor with a standard technology and a dielectric of CX. It has a voltage rating of 200VDC and a tolerance of 0.25pF. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C and has a molded case style with a terminal pitch of 5.08mm. The AVX CCR05CX1R2CM is a multilayer ceramic (MLCC) capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
AVX CCR05CX1R2CM technical specifications.
| Capacitance | 1.2pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.