The CCR05CX1R2CPV is a 1.2pF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 0.25pF. It features a standard technology and is designed for through hole mounting. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is available in a molded case style with a radial termination style and a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
AVX CCR05CX1R2CPV technical specifications.
| Capacitance | 1.2pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.