The CCR05CX1R8CPV is a 1.8pF ceramic capacitor with a capacitance tolerance of 0.25pF, suitable for operation at a maximum voltage of 200VDC. It features a standard technology and a through-hole mounting style with a radial termination. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is a molded case style with a terminal pitch of 5.08mm and a height of 4.83mm. The CCR05CX1R8CPV is a multilayer ceramic capacitor (MLCC) with a dielectric material of CX.
Checking distributor stock and pricing after the page loads.
AVX CCR05CX1R8CPV technical specifications.
| Capacitance | 1.8pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | CX |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.