This 2.29mm x 7.37mm ceramic capacitor has a capacitance of 0.0013uF and a DC rated voltage of 200V. It operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting.
AVX CCR06CG132FRV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR06CG132FRV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.