The CCR06CG132FS is a 2.5nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and is designed for use in through hole applications. The capacitor measures 2.29mm in width and 7.37mm in length and height. It is manufactured by AVX and is a type of multilayer ceramic capacitor.
AVX CCR06CG132FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR06CG132FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.