Multilayer Ceramic Capacitor (MLCC) with 0.015µF capacitance and 50VDC rating. Features C0G dielectric for stable performance and 1% capacitance tolerance. Through-hole mounting with radial termination and 5.08mm terminal pitch. Operates from -55°C to 125°C.
AVX CCR06CG153FMV technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight Standoff |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.37 |
| Product Depth (mm) | 2.29 |
| Product Height (mm) | 7.37 |
| Seated Plane Height (mm) | 7.37 |
| Number of Terminals | 2 |
| Size (mm) | 7.37 X 2.29 X 7.37 |
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR06CG153FMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.