The CCR06CG472GR is a 2.47nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is designed for use in through hole applications. The capacitor has a width of 2.29mm and a length of 7.37mm, with a height of 7.37mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
AVX CCR06CG472GR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.