The CCR06CG472GRTR is a 0.0047uF ceramic capacitor with a voltage rating of 100VDC and a tolerance of 2%. It features a C0G dielectric and is designed for through hole mounting in a molded radial case. The capacitor operates within a temperature range of -55°C to 125°C and has a failure rate of R.
Checking distributor stock and pricing after the page loads.
AVX CCR06CG472GRTR technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.