The CCR09CG132FR is a ceramic capacitor with a capacitance of 0.0013uF, a DC rated voltage of 100V, and a maximum operating temperature of 125 degrees Celsius. It has a width of 2.29mm and a length of 4.83mm, and is designed for through hole mounting. The capacitor is a multilayer ceramic type with a min operating temperature of -55 degrees Celsius.
AVX CCR09CG132FR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR09CG132FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.