This is a multilayer ceramic capacitor with a capacitance of 0.00001uF and a DC rated voltage of 100V. It has a package type of 0805 and is a type of multilayer ceramic (MLCC) capacitor. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.27mm and a length of 2.032mm, with a height of 1.397mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.032 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.397 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |