The CDR01BP100BJSM-1 is a 10 picofarad ceramic chip capacitor with a maximum operating voltage of 100VDC and a tolerance of 5%. It is constructed with a standard technology and has a negative capacitance tolerance of -5%. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is rated for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |