The CDR01BP101BJSM/M is a 100pF ceramic chip capacitor with a voltage rating of 100VDC and a tolerance of 5%. It is constructed with a flat, ceramic chip case style and has a termination style of pad. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is rated for operation from -55°C to 125°C and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |