The CDR01BP101BJSM\M500 is a 100V ceramic chip capacitor with a capacitance of 100pF and a tolerance of 5%. It has a dielectric of BP and is rated for operation between -55°C and 125°C. The capacitor is constructed with a flat construction and has a termination style of pad. It is available in a 0805 package type and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |