
This is a surface mount ceramic chip capacitor with a capacitance of 0.0039uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is rated for operation between -55°C and 125°C and is available in a 1825 package style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CDR05BP392BKWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1825 |
| Product Length (mm) | 4.57 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 2.03(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.57 X 6.35 X 2.03 |
| Capacitance | 0.0039uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | P |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR05BP392BKWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.