This is a ceramic capacitor with a capacitance of 0.91uF, a DC rated voltage of 50V, and an operating temperature range of -55 to 125C. It has a compact surface mount package with dimensions of 1.4x1.4x0.979mm. The capacitor is designed for use in a variety of electronic applications.
AVX CDR11BP911AFNS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR11BP911AFNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.