The CDR11BP9R1ABMM is a ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with a width of 1.4mm and a length of 1.4mm, and a height of 0.979mm. It is suitable for use in a variety of applications where a small, high-temperature ceramic capacitor is required.
AVX CDR11BP9R1ABMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR11BP9R1ABMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.