The CDR12BG1R4ABUS is a 0.0014uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 50V and is designed for surface mount applications. The capacitor measures 1.4mm in width and 1.4mm in length, with a height of 0.979mm. It is a multilayer ceramic capacitor with a capacitance of 0.0014uF.
AVX CDR12BG1R4ABUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000014 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BG1R4ABUS to view detailed technical specifications.
No datasheet is available for this part.