This 0.0017uF ceramic capacitor is a multilayer MLCC component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is designed for surface mount applications. The capacitor measures 1.4mm in width and 0.979mm in height, with a length of 1.4mm. It is a passive component within the category of ceramic capacitors.
AVX CDR12BP1R7ABUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP1R7ABUP to view detailed technical specifications.
No datasheet is available for this part.