The CDR12BP9R1AJUP is a ceramic capacitor with a capacitance of 0.0091uF, rated for 50V DC and operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and features dimensions of 1.4mm in width and length, with a height of 0.979mm. This component is classified as a multilayer ceramic (MLCC) capacitor.
AVX CDR12BP9R1AJUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP9R1AJUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.