The CDR13BP432AKNR is a ceramic capacitor with a capacitance of 0.0043uF and a DC rated voltage of 50V. It has a width and length of 2.79mm and a height of 1.676mm. This surface mount capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX CDR13BP432AKNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR13BP432AKNR to view detailed technical specifications.
No datasheet is available for this part.