The CDR14BG181DGUP/M500 is a 180pF multilayer ceramic capacitor with a DC rated voltage of 300VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2% and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation from -55°C to 125°C and is available in a surface mount package.
AVX CDR14BG181DGUP\M500 technical specifications.
| Capacitance | 180pF |
| Voltage | 300VDC |
| Tolerance | 2% |
| Dielectric | BG |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BG181DGUP\M500 to view detailed technical specifications.
No datasheet is available for this part.