This 500VDC ceramic capacitor features a capacitance of 1.7pF with a tolerance of 0.25pF. It has a dielectric of BG and is constructed with a flat, multilayer design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a height of 2.59mm maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.7pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |