The CDR14BG1R8ECSM is a 2-terminal ceramic capacitor with a capacitance of 0.18nF and a DC rated voltage of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.79mm in width and 2.79mm in length, with a height of 1.676mm. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |