This 220pF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for surface mount applications and has a tolerance of 2%. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for microwave applications and has a height of 2.59 millimeters maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BG |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |