The CDR14BG270EJSM is a 0.027uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 500V and is a surface mount component. The capacitor is 2.79mm in width and length, and 1.676mm in height. It has two terminals and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |