The CDR14BG3R3ECSM is a 2.79x2.79mm ceramic capacitor with a capacitance of 33nF and a DC rated voltage of 500V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C. The AVX CDR14BG3R3ECSM is a multilayer ceramic capacitor suitable for a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
AVX CDR14BG3R3ECSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |