The CDR14BG3R3ECSM/M is a 500VDC multilayer ceramic capacitor with a capacitance of 3.3pF and a tolerance of 0.25pF. It features a BG dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is available in a surface mount package with a pad termination style.
Checking distributor stock and pricing after the page loads.
AVX CDR14BG3R3ECSM\M technical specifications.
| Capacitance | 3.3pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |