The CDR14BG510EJUM/M500 is a 500VDC ceramic chip capacitor with a capacitance of 51pF and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for microwave applications and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |