The CDR14BG5R1EDYS is a surface mount multilayer ceramic capacitor with a capacitance of 5.1pF and a DC rated voltage of 500VDC. It has a tolerance of 0.5pF and a dielectric of BG. The capacitor is designed for microwave applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style. The termination style is pad and the height is 2.59 millimeters maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.1pF |
| Voltage | 500VDC |
| Tolerance | 0.5pF |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |