The CDR14BG910EJSM is a 91pF ceramic capacitor from AVX, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width and length of 2.79mm, a height of 1.676mm, and is rated for 500V DC. This surface-mount capacitor is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |