The CDR14BP1R6EBNS is a surface mount ceramic chip capacitor with a capacitance of 1.6pF and a DC rated voltage of 500VDC. It features a tolerance of 0.1pF and a dielectric of BP. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a termination style of pad. The capacitor is suitable for microwave applications and has a height of 2.59 millimeters maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |