The CDR14BP1R7EBUR is a 2.79mm x 2.79mm multilayer ceramic capacitor with a capacitance of 0.0017uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a height of 1.676mm. It is a ceramic capacitor with a capacitance value of 0.0017uF.
AVX CDR14BP1R7EBUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP1R7EBUR to view detailed technical specifications.
No datasheet is available for this part.