The CDR14BP511BJSM is a ceramic capacitor with a capacitance of 0.51uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications. The capacitor measures 2.79mm in width and length, and 1.676mm in height.
Checking distributor stock and pricing after the page loads.
AVX CDR14BP511BJSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |