This 0.91nF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 50 volts. It measures 2.79mm in width and length, and 1.676mm in height. The capacitor is a multilayer ceramic type with a surface mount package. It is rated for operation from -55 degrees Celsius to its maximum operating temperature.
AVX CDR14BP911AJUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP911AJUP to view detailed technical specifications.
No datasheet is available for this part.