This 2.79x2.79mm ceramic capacitor has a capacitance of 0.0091uF and is rated for a maximum operating temperature of 125C. The capacitor is designed for surface mount applications and has a DC rated voltage of 500V. It is suitable for use in applications where a compact, high-reliability capacitor is required.
AVX CDR14BP9R1EBUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP9R1EBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.