The CDR31BP1R3BCYP is a 0.0013uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in an 0805 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.25mm and a length of 2mm. It has a height of 1.3mm and is a passive component.
AVX CDR31BP1R3BCYP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR31BP1R3BCYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.