The CDR31BP1R3BCZR is a multilayer ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm, with a height of 1.3mm. Operating temperature range is between -55°C and 125°C. This capacitor is a type of ceramic capacitor with a 0805 package type.
AVX CDR31BP1R3BCZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AVX CDR31BP1R3BCZR to view detailed technical specifications.
No datasheet is available for this part.