The CDR31BP221BJWR is a multilayer ceramic capacitor with a capacitance of 0.00022uF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a ceramic capacitor with a width of 1.25mm and a length of 2mm, and a height of 1.3mm.
Checking distributor stock and pricing after the page loads.
AVX CDR31BP221BJWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.