The CDR31BP221BJWR\M2K is a 220pF ceramic chip capacitor with a 5% tolerance and a maximum operating temperature of 125°C. It has a voltage rating of 100VDC and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style. It is rated for operation from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
AVX CDR31BP221BJWR\M2K technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.