The CDR31BP621AKTM is an 0805 multilayer ceramic capacitor from AVX with a capacitance of 620pF and a working voltage of 50VDC. It has a tolerance of 10% and a dielectric of BP. The capacitor is constructed with a flat construction and a ceramic chip case style. It can operate over a temperature range of -55 to 125 degrees Celsius. The component is suitable for surface mount applications and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |