Cap Ceramic 6.8pF 100V BP 0.1pF Pad SMD 0805 (1%FR) 125°C Waffle
Checking distributor stock and pricing after the page loads.
AVX CDR31BP6R8BBSM\W technical specifications.
| Capacitance | 6.8pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |