The CDR32BP132AFYS is a ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 50V. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 1.3mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
AVX CDR32BP132AFYS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BP132AFYS to view detailed technical specifications.
No datasheet is available for this part.