This 0.0013uF multilayer ceramic capacitor is rated for 50VDC with a 5% tolerance and is constructed with a ceramic chip case style. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications. The capacitor is available in a 1206 package case style with a pad termination style and a flat construction.
AVX CDR32BP132AJNM technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP132AJNM to view detailed technical specifications.
No datasheet is available for this part.