
This 2.2pF ceramic chip capacitor has a 100VDC voltage rating and a tolerance of 0.1pF. It is constructed with a flat, multilayer ceramic (MLCC) design and features a 1206 package style. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is rated for use in standard technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CDR32BP2R2BBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.3 |
| Capacitance | 2.2pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | R |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP2R2BBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.