The CDR32BP331BJWR 1K is a 100VDC 330pF 5% BP multilayer ceramic capacitor from AVX. It features a 1206 package and surface mount construction. The capacitor operates over a temperature range of -55°C to 125°C. It is constructed with a flat ceramic chip case and has a pad termination style.
AVX CDR32BP331BJWR\1K technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP331BJWR\1K to view detailed technical specifications.
No datasheet is available for this part.