The CDR32BP391BJSM\M500 is a 100VDC ceramic chip capacitor with a capacitance of 390pF and a tolerance of 5%. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |