
The CDR32BP3R3BCUM is a 2.7nF ceramic chip capacitor with a 100VDC rating. It has a 1206 package and is designed for surface mount applications. The capacitor has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case. It is a standard technology, multilayer ceramic (MLCC) capacitor with a BP dielectric and a tolerance of 0.25pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CDR32BP3R3BCUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.3 |
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR32BP3R3BCUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.