The CDR32BP4R3BCWS is a 1206 multilayer ceramic capacitor from AVX with a capacitance of 0.0043uF and a DC rated voltage of 100V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.3mm in height.
AVX CDR32BP4R3BCWS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BP4R3BCWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.