The CDR32BP911BFUR is a 0.91uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is packaged in a 1206 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm and a length of 3.2mm, and a height of 1.3mm.
AVX CDR32BP911BFUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR32BP911BFUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.