The AVX CDR32BX103BKWR/M250 is a 0.01uF ceramic chip capacitor with a rated voltage of 100VDC and a tolerance of 10%. It features a BX dielectric and a 1206 package style, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat construction style. It is a multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |